Analog Devices MAX5924AEUB

Hot-Swap Controller N-Channel 1V to 13.2V 10-Pin uMAX
$ 1.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5924AEUB.

_legacy Avnet

Datasheet21 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.78
$ 3.453
Stock
96,453
55,403
Authorized Distributors
1
4
Case/Package
UMAX
UMAX
Number of Pins
10
10
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
1 V
-
Max Supply Voltage
13.2 V
-

Related Parts

Analog DevicesMAX8533EUB
Hot-Swap Controller 1-Channel 10V to 14V 10-Pin uMAX
Analog DevicesMAX5924DEUB+T
IC HOT SWAP CTRLR GP 10UMAX / Hot Swap Controller 1 Channel General Purpose 10-uMAX/uSOP
Analog DevicesMAX5924BEUB+T
1V to 13.2V, n-Channel Hot-Swap Controllers Require No Sense Resistor

Descriptions

Descriptions of Analog Devices MAX5924AEUB provided by its distributors.

Hot-Swap Controller N-Channel 1V to 13.2V 10-Pin uMAX
INDUSTRIAL BICMOS GULL WING RoHS Compliant (Type) 556mW 85C 13.2V 2.5mA
1 Surface MountType 1V~13.2V - Surge Suppressors ROHS
Adjustable, 1 Channel, BICMOS, PDSO10
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated