Analog Devices MAX891LEUA+T

MAX891 Series 5.5V 0.5 A Surface Mount High-Side P-Channel Switch - TSSOP-8
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX891LEUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+11.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX892LEUA+T
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.25A 8-Pin uMAX T/R
Analog DevicesMAX892LEUA+
Current-Limited, High-Side P-Channel Switches with Thermal Shutdown
Analog DevicesMAX5924DEUB+T
IC HOT SWAP CTRLR GP 10UMAX / Hot Swap Controller 1 Channel General Purpose 10-uMAX/uSOP
Analog DevicesMAX5924BEUB+T
1V to 13.2V, n-Channel Hot-Swap Controllers Require No Sense Resistor
Analog DevicesMAX5925DEUB+T
1V to 13.2V, n-Channel Hot-Swap Controllers Require No Sense Resistor
Analog DevicesMAX8533EUB
Hot-Swap Controller 1-Channel 10V to 14V 10-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX891LEUA+T provided by its distributors.

MAX891 Series 5.5V 0.5 A Surface Mount High-Side P-Channel Switch - TSSOP-8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Tape & Reel (TR) MAX891 Current Limiting (Adjustable) Over Temperature e3 power distribution switch 3mm 5.5V 200mus 500mA
POWER LOAD SWITCH, 5.5V, UMAX-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 500mA; On State Resistance: 0.15ohm; Distribution Switch Case Style: µMAX; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX891LEUA-T