Analog Devices MAX892LEUA+

Current-Limited, High-Side P-Channel Switches with Thermal Shutdown
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX892LEUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

ShanghaiCT

Jameco

Inventory History

3 month trend:
-12.59%

CAD Models

Download Analog Devices MAX892LEUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX891LEUA+T
MAX891 Series 5.5V 0.5 A Surface Mount High-Side P-Channel Switch - TSSOP-8
Analog DevicesMAX5924AEUB
Hot-Swap Controller N-Channel 1V to 13.2V 10-Pin uMAX
Analog DevicesMAX5924DEUB+T
IC HOT SWAP CTRLR GP 10UMAX / Hot Swap Controller 1 Channel General Purpose 10-uMAX/uSOP

Descriptions

Descriptions of Analog Devices MAX892LEUA+ provided by its distributors.

Current-Limited, High-Side P-Channel Switches with Thermal Shutdown
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
POWER LOAD SWITCH, 5.5V, UMAX-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:250mA; On State Resistance:0.3ohm; Distribution Switch Case Style:µMAX; No. of Pins:8Pins; Thermal Protection:Yes; On /

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX892LEUA+.