Analog Devices MAX5955BUEE+T

HOT SWAP CONTROLLER, Adjustable, 2 Channel, BICMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5955BUEE+T.

_legacy Avnet

Datasheet15 pages14 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX5955BUEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.307
$ 7.307
Stock
41,043
126,850
126,850
Authorized Distributors
0
4
4
Case/Package
SSOP
-
-
Number of Pins
16
16
16
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX5956AEEE+T
Low-Voltage, Dual Hot-Swap Controllers with Independent On/Off Control
Analog DevicesMAX5956AUEE+
Hot Swap Controller 2-CH 13.2V 16-Pin QSOP
Analog DevicesMAX5909EEE+T
Hot Swap Controller 2-CH 13.2V 16-Pin QSOP T/R

Descriptions

Descriptions of Analog Devices MAX5955BUEE+T provided by its distributors.

HOT SWAP CONTROLLER, Adjustable, 2 Channel, BICMOS, PDSO16
Hot Swap Controller 2-CH 13.2V 16-Pin QSOP T/R
Hot Swap Voltage Controllers Dual Hot-Swap Controller
Matte Tin (Sn) EAR99 MAX5955 Circuit Breaker Current Limit Fault Timeout hot swap controller 4.89mm 1.2mA 1V~13.2V 0C~85C
IC DUAL HOT-SWAP CTRLR 16-QSOP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL EXTENDED; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated