Analog Devices MAX8536EUA+

ORing MOSFET Controllers with Fastest Fault Isolation for Redundant Power Supplies
$ 4.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8536EUA+.

Augswan

Datasheet20 pages22 years ago

Analog Devices

Newchip Electronics Limited

Inventory History

3 month trend:
-4.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8536EUA+.

Related Parts

Analog DevicesMAX6682MUA+
Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX Tube
Analog DevicesDS1090U-2+
DS1090 Series 5.5 V 4 MHz Low-Frequency Spread-Spectrum EconOscillator - uSOP-8
Analog DevicesDS1338U-33+
DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 56B -40C~85C

Descriptions

Descriptions of Analog Devices MAX8536EUA+ provided by its distributors.

ORing MOSFET Controllers with Fastest Fault Isolation for Redundant Power Supplies
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Oring Mosfet Controller, 5.5V, Umax-8; Ic Function:Oring Mosfet Controller; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Package Type:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8536EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated