Analog Devices DS1338U-33+

DUAL Clock HH: MM: SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 56B -40C~85C
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1338U-33+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+105%

CAD Models

Download Analog Devices DS1338U-33+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1308U-33+
Real Time Clock LOW CUR 3.3V I2C RTC
Analog DevicesDS1308U-3+
IC RTC CLOCK/CALENDAR I2C 8UMAX / Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Analog DevicesDS1308U-33+T
HH:MM:SS (12/24 hr) 448bit 3V 5.5V 2,I2C,Serial YY-MM-DD-dd MSOP , 3mm

Descriptions

Descriptions of Analog Devices DS1338U-33+ provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) Tin Real Time Clock (RTC) IC 2006 SECONDS 56B -40C~85C
MAXIM INTEGRATED PRODUCTS DS1338U-33+.RTC, 56-BYTES NVRAM, 1338, MSOP8
DS1338 Series 5.5 V I2C/ Serial Surface Mount Real Time Clock - uSOP-8
Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin uMAX Tube
Rtc W/ Nvram, 448B, Hh:Mm:Ss, Usop-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Μsop; No. Of Pins:8Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1338U-33+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1338U-33+ .
  • DS1338U-33+.
  • DS1338U33+