What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX709TCPA+

Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin PDIP N

$ 2.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX709TCPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX709RCPA
Power-Supply Monitor with Reset 2.63V 3V/3.3V/5V 140ms Power-On Reset Delay 8-Pin PDIP
Analog DevicesDS1830A
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.06V, PDIP8
Analog DevicesMAX709LCPA+
ROHS3Compliant Tube MAX709 4.65RESET THESHOLD VOLTAGE supervisor 5V 9.91mm 140ms Minimum 727mW

Descriptions

Descriptions of Analog Devices MAX709TCPA+ provided by its distributors.

Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin PDIP N
MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP T/R
ROHS3Compliant Tube Simple Reset/Power-On Reset Matte Tin (Sn) supervisor 3.3V 9.375mm 140ms 727mW
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
IC PS MONITOR 3.08V RESET 8-DIP
150μA 5.5V Through hole mounting 4.45mm(height)
Power-Supply Monitor with Reset
IC SUPERVISOR MAX709 PWR SUP MON
MAX709L, MAX709M, MAX709R, MAX709S, MAX709T
Ciiva
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated