Analog Devices MAX774CSA+

MAX774 Series 16.5 V 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX774CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+7.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX774CSA+.

Related Parts

Buck Yes 275KHz Transistor Driver 1 5V 800mV 13.2V 4.5V SOIC-8 , 5mm*1.5mm
NCV887000 Series 3.2 - 40 V Auto Grade Non-Synchronous Boost Controller - SOIC-8
NCP1579 Series 4.5 - 13.2 Vin 275 kHz Synchronous Buck Controller - SOIC-8

Descriptions

Descriptions of Analog Devices MAX774CSA+ provided by its distributors.

MAX774 Series 16.5 V 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Buck-Boost No 300KHz Transistor Driver 1 5V -4.8 ¡ú -5.2V 16.5V 3V SOIC-8 5mm*1.5mm
MAX774 Buck-Boost Tube e3 DC to DC switching controller 250mA 4.9mm -5V 300kHz
DC/DC Controller, High Efficiency, 3V to 16.5V, 1 Output, Inverting, 300kHz, SOIC-8
-5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers
Inverting DC-DC Controller, 3.0-16.5 Vin, -5.0 V or Adj. Vout, 0 to 70 C, SOIC8
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, SWITCHING REG DC-DC, SOIC8, 774; Supply Voltage Min:3V; Supply Voltage Max:16.5V; No. of Outputs:1 Output; Duty Cycle (%):-; Controller IC Case Style:SOIC; No. of Pins:8Pins; Switching Frequency:300kHz; Topology:Inve

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 774CSA+
  • MAX774CSA+.