onsemi NCP1587DR2G

NCP1587 Series 4.5 to 13.2 V 275 kHz Buck Controller - SOIC-8
$ 0.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1587DR2G.

IHS

Datasheet19 pages5 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.65%

CAD Models

Download onsemi NCP1587DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-25
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

NCP1587A Series 15 V 200 kHz Buck Surface Mount Switching Regulator - SOIC-8
Buck Yes 275kHz Transistor Driver 1 5V 800mV 13.2V 4.5V SOIC-8 SMD 5mm L × 1.5mm H
Synchronous Buck Regulator, High Efficiency, Switching, PWM, 2.0 A
Texas InstrumentsLMC7660IM/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLMC7660IMX/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi NCP1587DR2G provided by its distributors.

NCP1587 Series 4.5 to 13.2 V 275 kHz Buck Controller - SOIC-8
DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOIC N T/R
Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, PDSO8
Buck Yes 275KHz Transistor Driver 1 5V 800mV 13.2V 4.5V SOIC-8 SMD mount,glue mount 5mm(Length)*1.5mm(height)
Synchronous Buck Controller, Low Voltage
IC VOLTAGE MODE PWM CTRLR 0.8V-5V 8-PIN SOIC
The NCP1587 and NCP1587A are low cost PWM controllers designed to operate from a 5V or 12V supply. These devices are capable of producing an output voltage as low as 0.8V. These 8 pin devices provide an optimal level of integration to reduce size and cost of the power supply. The NCP1587 and NCP1587A provide a 1A gate driver design and an internally set 275kHz (NCP1587) and 200kHz (NCP1587A) oscillator. Other efficiency enhancing

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd