Analog Devices MAX7370ETG+

8 x 8 Key-Switch Controller & LED Driver/GPIOs w I2C Interface & IEC Lvl 4 ESD P
$ 2.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7370ETG+.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Augswan

_legacy Avnet

Inventory History

3 month trend:
+41.77%

CAD Models

Download Analog Devices MAX7370ETG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP55231SQE/NOPB
LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R
Texas InstrumentsLP55231SQX/NOPB
LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R
Texas InstrumentsLM3631YFFR
Integrated WLED backlight driver and Bias power for LCD panels 24-DSBGA -40 to 85
Texas InstrumentsTLC6C5712QPWPRQ1
IC LED DRV LIN PWM 75MA 28HTSSOP / LED Driver IC 12 Output Linear PWM Dimming 75mA 28-HTSSOP
Texas InstrumentsLP8556TMX-E11/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
Texas InstrumentsLP8556TME-E11/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85

Descriptions

Descriptions of Analog Devices MAX7370ETG+ provided by its distributors.

8 x 8 Key-Switch Controller & LED Driver/GPIOs w I2C Interface & IEC Lvl 4 ESD P
LED DRVR 4Segment 3.3V 24-Pin TQFN EP
KEY SWITCH CTRL W/LED DRIVER, TQFN-24
TQFN-CU 8 X 8 KEY-SWITCH CONTR
MAX7370 3.6V 50muA 1.229W 3.5mm
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: VSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated