Texas Instruments LP55231SQX/NOPB

Led Drvr Boost 9-CH Pwm 5.5V 0.0255A 24-PIN Wqfn T/r
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP55231SQX/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Datasheet53 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-30.21%

CAD Models

Download Texas Instruments LP55231SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.008
$ 1.296
Stock
1,572,788
833,573
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
9
9
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
25.5 mA
25.5 mA
Output Voltage
-
5.5 V
Efficiency
-
-
Min Output Voltage
3.6 V
3.6 V
Max Output Voltage
5.5 V
5.5 V
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM27965SQ/NOPB
Dual display white LED driver with I2C Compatible brightness control 24-WQFN -30 to 85
Texas InstrumentsLM27964SQ-C/NOPB
White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85
Texas InstrumentsLM27964SQ-I
White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85

Descriptions

Descriptions of Texas Instruments LP55231SQX/NOPB provided by its distributors.

LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R
LP55231 Programmable 9-Output LED Driver | IC LED DVR PROGR 24WQFN
LED Driver 9 Segment 950000uA Supply Current 24-Pin WQFN EP T/R
9 channel RGB / White LED driver with internal program memory and integrated charge Pump - WQFN 24-WQFN -30 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP55231SQXNOPB