Texas Instruments LP55231SQE/NOPB

Led Drvr Boost 9-CH Pwm 5.5V 0.0255A 24-PIN Wqfn T/r
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP55231SQE/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-16.76%

CAD Models

Download Texas Instruments LP55231SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.296
$ 1.008
Stock
833,573
1,572,788
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
9
9
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
25.5 mA
25.5 mA
Output Voltage
5.5 V
-
Efficiency
-
-
Min Output Voltage
3.6 V
3.6 V
Max Output Voltage
5.5 V
5.5 V
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM27965SQ/NOPB
Dual display white LED driver with I2C Compatible brightness control 24-WQFN -30 to 85
Texas InstrumentsLP8501TME/NOPB
Multi-purpose 9-Output LED driver 25-DSBGA -30 to 85
Texas InstrumentsLM27964SQ-C/NOPB
White LED Driver System with I2C Compatible Brightness Control 24-WQFN -30 to 85

Descriptions

Descriptions of Texas Instruments LP55231SQE/NOPB provided by its distributors.

LED DRVR Boost 9-CH PWM 5.5V 0.0255A 24-Pin WQFN T/R
LED Driver 9 Segment 950000uA Supply Current 24-Pin WQFN EP T/R
9 channel RGB / White LED driver with internal program memory and integrated charge Pump - WQFN 24-WQFN -30 to 85
Led Driver, Prog, 1.25Mhz, Wqfn24; Device Topology:Charge Pump; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:5.5V; Output Current Max:25.5Ma; Switching Frequency:1.25Mhz; No. Of Outputs:9Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LP55231SQE/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP55231SQE/NOPB .
  • LP55231SQENOPB