Analog Devices MAX7328AWE+

MAX7328 Tube Active 2-Wire io expander 3/5V 10.3mm 100kHz -40C~125C
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7328AWE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.09%

CAD Models

Download Analog Devices MAX7328AWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsXTR115UA
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
NXP SemiconductorsPCA24S08AD,112
CMOS EEPROM with Access Protection Serial I2C 1024 X 8bit 2.5V to 3.6V 8-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX7328AWE+ provided by its distributors.

MAX7328 Tube Active 2-Wire io expander 3/5V 10.3mm 100kHz -40C~125C
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
I/O EXPANDER, 8 I/O, 125DEG C, WSOIC-16; No. of Bits:-; Interfaces:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; No. of I/O s:8I/O s; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated