Analog Devices MAX7311AUG+

MAX7311 Series 5.5 V 120 uA 400 kHz Surface Mount I/O Expander - TSSOP-24
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7311AUG+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-3.92%

CAD Models

Download Analog Devices MAX7311AUG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7311AUG+.

Related Parts

Analog DevicesMAX7312AUG+
MAX7312 Series 5.5 V 120 uA 400 kHz Surface Mount I/O Expander - TSSOP-24
Analog DevicesMAX7318AUG+
I/O Expander Operating temperature: -40...125 °C Power supply: 2...5.5 V Package: TSSOP-24
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP
NXP SemiconductorsPCA9539PW,118
PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24
Texas InstrumentsPCA9535PWR
TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of Analog Devices MAX7311AUG+ provided by its distributors.

MAX7311 Series 5.5 V 120 uA 400 kHz Surface Mount I/O Expander - TSSOP-24
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: VSSOP; Package Shape: SQUARE;
I/O EXPANDER, I2C, 16BIT, TSSOP-24; Chip Configuration:16bit; Bus Frequency:400kHz; IC Interface Type:I2C; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:24Pins; No. of I/O's:16I/

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated