Analog Devices MAX7232BFIQH+D

Drives 10-Digit/7 Segments; Serial Input Format; 2 Annunciators per Digit
$ 7.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7232BFIQH+D.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Related Parts

MicrochipAY0438-I/L
AY0438 Series 8.5 V 25 µA Surface Mount 32-Segment CMOS LCD Driver - PLCC-44
MicrochipMM5451YV
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PLCC-44
MicrochipMM5450YV-TR
MM5450 Series 11 V 10 mA Through Hole LED Display Driver - PLCC-44
Analog DevicesMAX6934AQH+D
27-, 28-, and 32-Output, 76V, Serial-Interfaced VFD Tube Drivers
Texas InstrumentsMM145453V/NOPB
4.5Digits Tube MM145453 Matte Tin (Sn) display driver 40muA 5V 4.57mm -40C~85C
Texas InstrumentsMM5452VX/NOPB
4.5Digits Tape & Reel (TR) MM5452 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C

Descriptions

Descriptions of Analog Devices MAX7232BFIQH+D provided by its distributors.

Drives 10-Digit/7 Segments; Serial Input Format; 2 Annunciators per Digit
LIQUID CRYSTAL DISPLAY DRIVER; Terminal Finish: MATTE TIN; JESD-609 Code: e3; Peak Reflow Temperature (C): 245; Moisture Sensitivity Level (MSL): 3;
LCD DISPLAY DRIVER; No. of Digits/Alpha:10; No. of Segments:7; Driver Case Style:LCC; No. of Pins:44; Operating Temperature Range:-20°C to +85°C; Device Type:LCD; No. of Drivers:1; Package/Case:44-PLCC; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7232BFIQH-D
  • MAX7232BFIQHD