Analog Devices MAX713CSE+

Maxim Integrated Products MAX713CSE+ Battery Charger, SMD, SOIC16, 713
$ 6.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX713CSE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

iiiC

Jameco

Inventory History

3 month trend:
-5.02%

CAD Models

Download Analog Devices MAX713CSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX713CSE+.

Related Parts

Analog DevicesMAX713ESE+
8542.31.00.01 MAX713 Matte Tin (Sn) Tube battery charger 5V 2A 1.27mm -40C~85C TA
Analog DevicesADM693ARZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Analog DevicesADM693ARZ-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Analog DevicesADM693AR
Processor Supervisor 4.4V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesMAX712CSE+
Fast Charge Management NiCD/NiMH 2000mA 18V 16-Pin SOIC N
Analog DevicesMAX712ESE+T
8542.31.00.01 MAX712 Matte Tin (Sn) Tape & Reel (TR) battery charger 5V 2A 1.27mm -40C~85C TA

Descriptions

Descriptions of Analog Devices MAX713CSE+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX713CSE+ BATTERY CHARGER, SMD, SOIC16, 713
Fast Charge Management NiCD/NiMH 2000mA 18V 16-Pin SOIC N
5.5V 1~16 SOIC-16 Battery Management ICs ROHS
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16
NiCd/NiMH Battery Fast-Charge Controllers
GULL WING DUAL SINGLE BATTERY CHARGE CONTROLLER Multi-Chemistry IC Battery Charger 0C~70C TA 1.27mm 2A 5V
2A 5.5V 18V 5.5V IC SOIC-16 10mm*4mm*1.5mm
IC BAT CHG MULTCHEM 1-16C 16SOIC
IC BATT FASTCHRG NICD/NIMH16SOIC
NiCd/NiMH Batt Charge Contr SO16
BATTERY CHARGER, SMD, SOIC16, 713; Battery Type: NiCd, NiMH; Input Voltage: 5.5V; Battery Charge Voltage: 17V; Charge Current Max: 2A; Battery IC Case Style: SOIC; No. of Pins: 16Pins; No. of Series Cells: 16; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 713; Battery Management Function: Charge Controller; Device Marking: MAX713CSE+; IC Temperature Range: Commercial; Logic Function Number: 713; Operating Temperature Range: 0°C to +70°C; Output Voltage: 6V; Output Voltage Max: 18V; Power Supply IC Type: Battery charger; Supply Voltage Min: 4.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX713CSE+.
  • MAX713CSE+..