Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM693AR

Processor Supervisor 4.4V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
$ 1.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM693AR.

Official Datasheet15 years ago

Inventory History

3 month trend:
-5.77%

CAD Models

Download Analog Devices ADM693AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 9.044
$ 9.044
Stock
450,496
202,090
202,090
Authorized Distributors
1
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Related Parts

Analog DevicesADM693ARZ
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Analog DevicesADM693ARZ-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W T/R
Analog DevicesADM693AR-REEL
Processor Supervisor 4.4V 4.5V to 5.5V Automotive 16-Pin SOIC T/R
Analog DevicesMAX713CSE+
MAXIM INTEGRATED PRODUCTS MAX713CSE+ BATTERY CHARGER, SMD, SOIC16, 713
Analog DevicesDS2711Z+
8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 1.27mm -20C~70C TA
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADM693AR provided by its distributors.

Processor Supervisor 4.4V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Microprocessor Supervisory Circuits | IC SUPER MPU 4.4 100MA WD 16SOIC
4.5V 5.5V SOIC-16 SMD mount 7.6mm(width)*2.35mm(height)
Non-RoHS Compliant Tube RESET CONTROL Battery Backup Circuit supervisor 5V 2.65mm 35ms Minimum -40C~85C TA
MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16
IC SUPERVISOR 1 CHANNEL 16SOIC
MICROPROCESSOR SUPERVISORY CIRCUIT
The ADM690-ADM695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM690, ADM692 and ADM694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. The ADM691, ADM693 and ADM695 are available in 16-pin DIP and small outline packages and provide three additional functions: Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs. The ADM690-ADM695 family is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated