Analog Devices MAX712CPE+

Maxim Integrated Products MAX712CPE+ Battery Charge Controller, DIP, 712
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX712CPE+.

Analog Devices

Official datasheet0 pages0 years ago

TME

Augswan

iiiC

element14

Inventory History

3 month trend:
-10.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX712CPE+.

Related Parts

Analog DevicesMAX713CPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Analog DevicesADM8691ANZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin PDIP N Tube
Analog DevicesADM696ANZ
Processor Supervisor Adj 1 Active High/Active Low/Push-Pull Automotive 16-Pin PDIP N Tube
Analog DevicesADM697AN
Microprocessor Supervisory Circuits | IC SUPERVISOR MPU 100MA 16DIP
Analog DevicesADM8697ANZ
ROHS3Compliant Tube Battery Backup Circuit MATTE TIN supervisor 5.5V 5.33mm 35ms Minimum -40C~85C TA
Analog DevicesADM8697AN
Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 20.07mm 35ms Minimum -40C~85C TA

Descriptions

Descriptions of Analog Devices MAX712CPE+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX712CPE+ BATTERY CHARGE CONTROLLER, DIP, 712
8542.31.00.01 MAX712 Matte Tin (Sn) Tube battery charger 5V 2A 2.54mm 0C~70C TA
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
BATTERY CHARGE CONTROLLER, DIP, 712; Battery Type:NiCd, NiMH; Input Voltage:5.5V; Battery Charge Voltage:17V; Charge Current Max:2A; Battery IC Case Style:DIP; No. of Pins:16Pins; No. of Series Cells:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jun-2015); Base Number:712; Battery Management Function:Charge Controller; IC Generic Number:712; IC Temperature Range:Commercial; Logic Function Number:712; Operating Temperature Range:0°C to +70°C; Output Voltage Max:18V; Power Supply IC Type:Battery charger; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX712CPE+.