Analog Devices MAX706TCUA+

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO8
$ 3.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX706TCUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX706TEUA+T
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
Analog DevicesMAX706SCUA+
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
Analog DevicesDS1706TEUA
Active Low Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~85C TA 130ms Minimum 3mm 5V

Descriptions

Descriptions of Analog Devices MAX706TCUA+ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO8
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC, MPU SUPERVISOR, 135 uA, 5.5V, uMAX-; IC, MPU SUPERVISOR, 135 uA, 5.5V, uMAX-8; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:135µA; Delay Time:200ms; Digital IC Case Style:µMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated