Analog Devices DS1706TEUA

Active Low Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~85C TA 130ms Minimum 3mm 5V
$ 1.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1706TEUA.

Augswan

Datasheet11 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.45
$ 12.54
Stock
101,501
739,327
Authorized Distributors
1
4
Case/Package
UMAX
UMAX
Number of Pins
8
8
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
130 ms
-
Undervoltage Threshold
3 V
-
Overvoltage Threshold
3.15 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
1.2 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS1706REUA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO8
Analog DevicesDS1706EUA+T&R
Micro Monitor 4.4V 1 Active Low/Push-Pull 8-Pin uMAX T/R
Analog DevicesDS1706EUA
Micro Monitor 4.4V 1 Active Low/Push-Pull 8-Pin uMAX

Descriptions

Descriptions of Analog Devices DS1706TEUA provided by its distributors.

Active Low Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~85C TA 130ms Minimum 3mm 5V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3.08V; Supply Current:60µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:10mA; Output Type:Push-Pull; Supply Voltage Min:1.2V ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated