Analog Devices MAX706SCUA+

+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
$ 3.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX706SCUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX706RCUA+
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
Analog DevicesMAX706AREUA+
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
Analog DevicesMAX706TCUA+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX706SCUA+ provided by its distributors.

+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
MAX706S Series 2.85 to 3 V 280 ms Push Pull Microprocessor Supervisor - MICRO-8
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Mpu Supervisor, 5.5V, Umax-8; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Μmax; No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX706SCUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated