Analog Devices MAX702CPA+

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N / IC PWR SUPPLY MON 8-DIP
$ 5.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX702CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-16.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX702EPA+
Processor Supervisor 4.65V 3V to 15V 8-Pin PDIP N
Analog DevicesADM8698ANZ
Processor Supervisor 4.65V 3V to 5.5V 8-Pin PDIP Tube
Analog DevicesADM8698AN
IC SUPERVISOR MPU 4.65V 8DIP
Analog DevicesADM8699AN
IC SUPERVISOR MPU 4.65V 8DIP
Analog DevicesMAX7705CPA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin PDIP N
Analog DevicesMAX819LEPA+
ROHS3Compliant Tube MAX819 Battery Backup Circuit supervisor 4.75V 9.375mm 140ms Minimum 727mW

Descriptions

Descriptions of Analog Devices MAX702CPA+ provided by its distributors.

Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N / IC PWR SUPPLY MON 8-DIP
Processor Supervisor 4.65V 3V to 15V 8-Pin PDIP N
ROHS3Compliant Tube MAX702 MANUAL RESET INPUT supervisor 5V 9.91mm 200ms Minimum 380mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, POWER SUPPLY MONITOR, DIP8, 702; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Reset Type: Active-Low; Digital IC Case: DIP; No. of Pins: 8Pins; Delay Time: 350ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 702; IC Temperature Range: Commercial; Logic Function Number: 702; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: 0°C to +70°C; Supply Current: 100µA; Supply Voltage Range: 3V to 15V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX702CPA+.