Analog Devices MAX7705CPA+

Processor Supervisor 4.65V 1V to 5.5V 8-Pin PDIP N
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7705CPA+.

ShanghaiCT

Technical Drawing1 page15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX7705CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM709LANZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesADM709LAN
Power Supply Monitor with Reset | IC SUPERVISOR MPU 4.65 8DIP
Analog DevicesADM709MANZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube
Analog DevicesMAX706EPA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Texas InstrumentsUCC3946N
Processor Supervisor 1.235V 2V to 5.5V 8-Pin PDIP Tube
Texas InstrumentsUCC3946NG4
Microprocessor Supervisor with Watchdog Timer 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices MAX7705CPA+ provided by its distributors.

Processor Supervisor 4.65V 1V to 5.5V 8-Pin PDIP N
Tube Through Hole 1995 Matte Tin (Sn) pmic power management device 9.375mm 4.75V 70C 150muA
150μA 1V 5.5V DIP Through hole mounting 4.45mm(height)
1-CHANNEL POWER SUPPLY SUPPORT CKT PDIP8
Power Supply Monitor with Reset
Ciiva
MAX7705 MICROPROCESSOR POWER-SUP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated