Analog Devices ADM8699AN

3V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
$ 2.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8699AN.

SHENGYU ELECTRONICS

Datasheet4 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8699AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 3.05
Stock
108,857
122,178
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM8698ANZ
Processor Supervisor 4.65V 3V to 5.5V 8-Pin PDIP Tube
Analog DevicesADM8698AN
3V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Analog DevicesMAX817LCPA+
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N / IC SUPERVISOR MPU 5V 8-DIP
Analog DevicesMAX705CPA+
Pwr Sply Func, Supervisor, PDIP, VS 1 to 5.5V, IS 150uA, PD 727mW, IO 20mA, VOL 0.3V
Analog DevicesMAX690ACPA+
MAXIM INTEGRATED PRODUCTS MAX690ACPA+. Supervisory Circuit, Active-Low Reset, 1V-5.5Vin, DIP-8
Analog DevicesADM709LANZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices ADM8699AN provided by its distributors.

3V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC SUPERVISOR MPU 4.65V 8DIP
IC SUPERVISOR 1 CHANNEL 8DIP
UPROCESSOR SUPERVISOR
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IMPROVED ADM699

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated