Analog Devices MAX6958AAPE+

PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 1023-FCPBGA (33x33)
$ 8.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6958AAPE+.

Augswan

Datasheet19 pages20 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+9.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6968APE+
Tube MAX6968 Shift Register Through Hole led driver 19.43mm 60mA 5.5V 842mW
Texas InstrumentsLM3916N-1/NOPB
LED Driver 10Segment 3.3V/5V/9V/12V/15V/18V/24V 18-Pin MDIP Rail
Analog DevicesMAX6977APE+
LED Lighting Drivers 8-Port, 5.5V Constant-Current LED Driver with LED Fault Detection
Analog DevicesMAX6959AAPE+
2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan
Texas InstrumentsLM3914N-1/NOPB
LED Driver 10 Segment 9200uA Supply Current 18-Pin PDIP Tube
Texas InstrumentsLM3914N-1
DOT/BAR DISPLAY DRIVER LED Driver, 10-Segment, BIPolar, PDIP18

Descriptions

Descriptions of Analog Devices MAX6958AAPE+ provided by its distributors.

PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 1023-FCPBGA (33x33)
2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan
LED DISPLAY DRIVER, 4 DIGIT, I2C, DIP16; Device Topology:-; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:275mA; Switching Frequency:400kHz; No. of Outputs:4Outputs; IC Mounting:T
Led Display Driver, 4 Digit, I2C, Dip16; Display Driver Type:Led Display Driver; No. Of Digits:4; No. Of Segments:9; Ic Case/Package:Dip; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interfaces:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6958AAPE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated