Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3916N-1/NOPB

IC Drvr Dot/bar Display 18DIP "led, Lcd, Vacuum Fluorescent (vf) Driver 18-DIP"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3916N-1/NOPB.

TME

Datasheet31 pages13 years ago

Texas Instruments

Farnell

element14

Rochester Electronics

CAD Models

Download Texas Instruments LM3916N-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3914N-1/NOPB
IC DRVR DOT/BAR DISPLAY 18DIP "LED, LCD, Vacuum Fluorescent (VF) Driver 18-DIP"
Texas InstrumentsLM3914N-1
DOT/BAR DISPLAY DRIVER LED Driver, 10-Segment, BIPolar, PDIP18
Analog DevicesMAX6968APE+
LED Driver 16 Segment 25000uA Supply Current 16-Pin PDIP N Tube
Analog DevicesMAX6977APE+
Tube MAX6977 Shift Register Through Hole led driver 19.175mm 55mA 5.5V 842mW

Descriptions

Descriptions of Texas Instruments LM3916N-1/NOPB provided by its distributors.

IC DRVR DOT/BAR DISPLAY 18DIP "LED, LCD, Vacuum Fluorescent (VF) Driver 18-DIP"
LED Driver 10Segment 3.3V/5V/9V/12V/15V/18V/24V 18-Pin MDIP Rail
LED Display Driver; Device Type:Dot/Bar; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:3V; Supply Voltage Max:25V ;RoHS Compliant: Yes
IC, DOT/BAR DISPLAY DRIVER, DIP-18; No.; IC, DOT/BAR DISPLAY DRIVER, DIP-18; No. of Outputs:10; Output Current:30mA; Input Voltage:3V to 25V; Dimming Control Type:Analogue; Operating Temperature Range:0°C to +70°C; Driver Case Style:DIP; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 3916N1/NOPB
  • LM3916N-1NOPB
  • LM3916N1/NOPB
  • LM3916N1NOPB