Texas Instruments LM3914N-1/NOPB

LED Driver 10 Segment 9200uA Supply Current 18-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3914N-1/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages13 years ago

Upverter

Burklin Elektronik

Newark

Augswan

CAD Models

Download Texas Instruments LM3914N-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3916N-1/NOPB
LED Driver 10Segment 3.3V/5V/9V/12V/15V/18V/24V 18-Pin MDIP Rail
Analog DevicesMAX6968APE+
Tube MAX6968 Shift Register Through Hole led driver 19.43mm 60mA 5.5V 842mW
Analog DevicesMAX6977APE+
Tube MAX6977 Shift Register Through Hole led driver 19.175mm 55mA 5.5V 842mW

Descriptions

Descriptions of Texas Instruments LM3914N-1/NOPB provided by its distributors.

LED Driver 10 Segment 9200uA Supply Current 18-Pin PDIP Tube
Integrated Circuit Dot/Bar Display Driver; TTL, CMOS; 2-30mA; LEDs, LCDs or Vacuum Fluorescents; 1.35-25V; 0+70 deg.C; THT; DIP18
DOT/BAR DISPLAY DRIVER, PDIP-18; Device Topology:-; No. of Outputs:10Outputs; Output Current:30mA; Output Voltage:1.34V; Driver Case Style:DIP; No. of Pins:18Pins; Input Voltage Min:3V; Input Voltage Max:15V; Switching Frequency:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3914N-1 NOPB
  • LM3914N-1-NOPB
  • LM3914N-1/NOPB .
  • LM3914N-1/NOPB.
  • LM3914N-1NOPB
  • LM3914N1/NOPB
  • LM3914N1NOPB