Analog Devices MAX6955AAX+T

MAX6955 Series 5.5V 55 mA Surface Mount LED Display Driver - SSOP-36EP
$ 22.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6955AAX+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

iiiC

ShanghaiCT

Inventory History

3 month trend:
+22.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6955AAX+T.

Related Parts

Analog DevicesMAX6956AAX+
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
Analog DevicesMAX6957AAX+
LED Driver 28 Segment 230uA Supply Current Automotive 36-Pin SSOP / IC DRVR DSPL LED 36-SSOP
Analog DevicesMAX6957AAX+T
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port LED Display Driver and I/O Expander
Tube Step-Down (Buck) Step-Up (Boost) PWM Surface Mount led driver 10.3mm 20mA 40V -40C~125C TA
Tube PWM Surface Mount ACTIVE (Last Updated: 6days ago) led driver 100mA 5.5V 1MHz -25C~75C TA

Descriptions

Descriptions of Analog Devices MAX6955AAX+T provided by its distributors.

MAX6955 Series 5.5V 55 mA Surface Mount LED Display Driver - SSOP-36EP
2-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 36; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6955AAX-T