Analog Devices MAX6956AAX+

2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
$ 8.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6956AAX+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14

iiiC

Inventory History

3 month trend:
-21.43%

CAD Models

Download Analog Devices MAX6956AAX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6956AAX+.

Related Parts

Analog DevicesMAX6957AAX+
LED Driver 28 Segment 230uA Supply Current Automotive 36-Pin SSOP / IC DRVR DSPL LED 36-SSOP
Analog DevicesMAX6957AAI+
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port LED Display Driver and I/O Expander
Tube PWM Surface Mount ACTIVE (Last Updated: 6days ago) led driver 100mA 5.5V 1MHz -25C~75C TA
Analog DevicesMAX6957AAX+T
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port LED Display Driver and I/O Expander

Descriptions

Descriptions of Analog Devices MAX6956AAX+ provided by its distributors.

2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander
Tube MAX6956 Matte Tin (Sn) SEGMENT display driver 18mA 5.5V 2.36mm -40C~125C
LED Driver 28 Segment 230uA Supply Current 36-Pin SSOP Tube
I2C 2.5V~5.5V SSOP-36-300mil LED Display Drivers ROHS
LED DRVR 28Segment 3.3V/5V 36-Pin SSOP
SPECIALTY INTERFACE CIRCUIT PDSO36
Led Display Driver, I2C, Ssop-36; Device Topology:-; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:24Ma; Switching Frequency:400Khz; No. Of Outputs:28Outputs; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6956AAX+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated