Analog Devices MAX691CWE+

ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 2.65mm 35ms Minimum 600mW
$ 9.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX691CWE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Newark

Augswan

Inventory History

3 month trend:
-12.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX691EWE+T
MAX691 Series 4.5 to 4.75V 70ms Push Pull Microprocessor Supervisor - SOIC-16W
Analog DevicesMAX691EWE+
MAX691 Series 4.5 to 4.75 V 70ms Push Pull Microprocessor Supervisor - SOIC-16W
Analog DevicesMAX695CWE+
ROHS3Compliant Tube MAX695 Battery Backup Circuit supervisor 5V 10.5mm 140ms Minimum 600mW
MicrochipTC1232EOE
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W Tube
MicrochipTC1232EOE713
Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W T/R
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices MAX691CWE+ provided by its distributors.

ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 2.65mm 35ms Minimum 600mW
MAX691 Series 4.5 to 4.75 V 70 ms Push Pull Microprocessor Supervisor - SOIC-16W
Pwr Sply Func, Supervisor, SOIC, VS 4.75 to 5.5V, IS 3.5mA, PD 600mW, VO 5 to 5.25V
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SUPERVISORY CIRCUIT, SOIC16, 691; Threshold Voltage:4.65V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:SOIC; No. of Pins:16Pins; Dela

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX691CWE+.