Analog Devices MAX6854UK23D3+T

Processor Supervisor 2.313V 1.2V to 5.5V 5-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6854UK23D3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX6854UK23D3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6864UK23D3S+T
Processor Supervisor 2.313V 1.2V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6856UK29D3+T
Processor Supervisor 2.925V 1.2V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX6864UK29D3S+T
Processor Supervisor 2.925V 1.2V to 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTPS3825-33QDBVRQ1
Automotive voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 125
Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA

Descriptions

Descriptions of Analog Devices MAX6854UK23D3+T provided by its distributors.

Processor Supervisor 2.313V 1.2V to 5.5V 5-Pin SOT-23 T/R
Nanopower µP Supervisory Circuits with Manual Reset and Watchdog Timer
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Tape & Reel (TR) MAX6854 Simple Reset/Power-On Reset supervisor 2.5V 2.9mm 150ms Minimum 571mW
Nanopower µP Supervisory Circu
SOT23 NANOPOWER UP SUPERVISORY
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6854UK23D3-T
  • MAX6854UK23D3T