Analog Devices MAX6818EAP+

MAX6818 Series 5.5 V ±15kV Octal ESD-Protected CMOS Switch Debouncer - SSOP-20
$ 7.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6818EAP+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Farnell

LKR

Inventory History

3 month trend:
+1.10%

CAD Models

Download Analog Devices MAX6818EAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog Front End IC, 2 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 20 Pins, PSSOP
MicrochipMCP2200-I/SS
MICROCHIP - MCP2200-I/SS - Interface Bridges, USB to UART, 3 V, 5.5 V, SSOP, 20 Pins, -40 °C
MicrochipMCP2210-I/SS
USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Texas InstrumentsMAX3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70

Descriptions

Descriptions of Analog Devices MAX6818EAP+ provided by its distributors.

MAX6818 Series 5.5 V ±15kV Octal ESD-Protected CMOS Switch Debouncer - SSOP-20
Maxim MAX6818EAP+, Bounce Eliminator Circuit, 8-Channel, 2.7 V to 5.5 V, 20-Pin SSOP
Octal Switch Debouncer, CMOS, 2.7-5.5 Vdd, +/- 15 kV ESD-Protection, SSOP-20
Switch Debouncer, 125Deg C, Ssop-20; Ic Interface Type:-; Interface Applications:Μp Switch Interfacing, Pc-Based Instruments; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Ssop; No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6818EAP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6818EAP+.