Analog Devices MAX6656MEE+

Dual Remote/Local Temperature Sensors and Four-Channel Voltage Monitors
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6656MEE+.

Upverter

Datasheet18 pages20 years ago

Analog Devices

Ciiva

Newark

ShanghaiCT

Inventory History

3 month trend:
-26.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6656MEE+.

Related Parts

Analog DevicesMAX6655MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6659MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6654MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
Analog DevicesADT7411ARQZ
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
Analog DevicesADT7411ARQZ-REEL
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC

Descriptions

Descriptions of Analog Devices MAX6656MEE+ provided by its distributors.

Dual Remote/Local Temperature Sensors and Four-Channel Voltage Monitors
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TEMP SENSOR/V-MONITOR, SMD, 6656; Threshold Voltage: -; No. of Supervisors / Monitors: 4Monitors; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Reset Type: -; Digital IC Case: QSOP; No. of Pins: 16Pins; Delay Time: -; Operat
Temperature Sensor, 125Deg C, Qsop-16; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:3Channels; Resolution:11 Bits Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6656MEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6656MEE+.