Analog Devices MAX662ACSA+T

MAX662A Series 5.5 V 0.03 A 500 kHz Charge Pump SMT Switching Regulator - SOIC-8
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX662ACSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-10.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX662ACSA+T.

Related Parts

Analog DevicesMAX662AESA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM22675MR-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22675MRE-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Analog DevicesMAX889RESA+
MAX889 Series 5.5 V 200 mA 0.62 MHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX757CSA+T
MAX757 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 300mA 500kHz
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
Analog DevicesMAX756CSA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 4mm 300mA 500kHz
Texas InstrumentsTPS5450DDAR
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices MAX662ACSA+T provided by its distributors.

MAX662A Series 5.5 V 0.03 A 500 kHz Charge Pump SMT Switching Regulator - SOIC-8
SWITCHED CAPACITOR REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
CHARGE PUMP, BOOST, 12V, NSOIC-8; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: NSOIC; No. of Pins: 8Pins; Output Current: 30mA; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Topology: Boost (Step Up); Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 12V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX662ACSA-T
  • MAX662ACSAT