Analog Devices MAX6466UR23+T

Processor Supervisor 2.3V 1.6V to 5.5V 3-Pin SOT-23 T/R
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6466UR23+T.

Upverter

Technical Drawing2 pages7 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6464UR29-T
Processor Supervisor 2.9V 1.6V to 5.5V 3-Pin SOT-23 T/R
Voltage Supervisor, 1V-5.5V Supply, 3V Threshold, 350ms Delay, Active-Low, SOT-23-3
Processor Supervisor 2.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
Voltage Supervisor, 1V-5.5V Supply, 3V Threshold, 350ms Delay, Active-Low, SOT-23-3
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V

Descriptions

Descriptions of Analog Devices MAX6466UR23+T provided by its distributors.

Processor Supervisor 2.3V 1.6V to 5.5V 3-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-3
SOT-23-3 Monitors & Reset Circuits ROHS
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
ROHS3Compliant Tape & Reel (TR) MAX6466 Simple Reset/Power-On Reset supervisor 3.6V 2mm 150ms Minimum 320mW
MAX6466 ULTRA-LOW-POWER VOLTAGE
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6466UR23-T