Analog Devices MAX6464UR29-T

Processor Supervisor 2.9V 1.6V to 5.5V 3-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6464UR29-T.

Future Electronics

Datasheet10 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX6464UR29-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6466UR29+T
Processor Supervisor 2.9V 1.6V to 5.5V 3-Pin SOT-23 T/R
PWR SPLY FUNC, VOLTAGE SUPERVISOR, SOT-23,VS 1 TO 5.5V, IS 45UA, VO -0.6 TO +6.5V
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R
Voltage Supervisor, 1V-5.5V Supply, 3V Threshold, 350ms Delay, Active-Low, SOT-23-3
Analog DevicesMAX6466UR23+T
Processor Supervisor 2.3V 1.6V to 5.5V 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-2.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V

Descriptions

Descriptions of Analog Devices MAX6464UR29-T provided by its distributors.

Processor Supervisor 2.9V 1.6V to 5.5V 3-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-3
ROHS3Compliant Tape & Reel (TR) MAX6464 Simple Reset/Power-On Reset supervisor 3.6V 2mm 150ms Minimum 320mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6464UR29+T
  • MAX6464UR29T