onsemi NCP803SN263T1G

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP803SN263T1G.

Upverter

Datasheet11 pages10 years ago
Technical Drawing1 page7 years ago

Augswan

Newark

IHS

RS (Formerly Allied Electronics)

CAD Models

Download onsemi NCP803SN263T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.23
Stock
398,533
240,855
Authorized Distributors
1
2
Case/Package
TSSOP
SOT-23
Number of Pins
3
3
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
2.63 V
-
Overvoltage Threshold
2.66 V
-
Watchdog Timer
No
-
Min Supply Voltage
1.2 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.63 V, 140 ms minimum delay
CAT809RTBI-GT3; Voltage Supervisor; 2.5- 5 V; 3-Pin SOT-23
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Texas InstrumentsLM809M3-2.93/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V
Texas InstrumentsLM809M3X-2.63/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
Texas InstrumentsLM809M3-2.63
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi NCP803SN263T1G provided by its distributors.

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.63 V
NCP803SN263T1G, VOLTAGE SUPERVISOR, 1.2 - 4.9 V, 3-PIN SOT-23
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Processor Supervisor 2.63V 1.2V to 4.9V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO3
NCP803 Series 2.66 V 460 ms SMT Open Drain Microprocessor Supervisor - SOT-23
Voltage Supervisory 2.63V 20mA, 3-Pin w/uP Reset,N-Channel
IC, V. DETECTOR, MICRO. SUPERV; Threshold Voltage: 2.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: A; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP803SN263T1G.