Analog Devices MAX638AMJA/883B

Tube Tin/Lead (Sn/Pb) Active Step-Down DC to DC switching regulator 12V 7.87mm 525mA 65kHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX638AMJA/883B.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

_legacy Avnet

CAD Models

Download Analog Devices MAX638AMJA/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX630MJA/883B
MAX630 Tube TIN LEAD Active DC to DC switching regulator 6V 7.87mm 525mA Switch 40kHz
Analog DevicesMAX631AMJA/883B
MAX631 Tube TIN LEAD Active DC to DC switching regulator 16.5V 7.87mm 450mA Switch 45kHz
Analog DevicesMAX738AMJA/883B
Tube TIN LEAD Active Step-Down DC to DC switching regulator 5V 7.62mm 750mA 160kHz
Texas InstrumentsTL5001AMJGB
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
Texas InstrumentsTL5001MJG
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP
Texas InstrumentsTL5001MJGB
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin CDIP

Descriptions

Descriptions of Analog Devices MAX638AMJA/883B provided by its distributors.

Tube Tin/Lead (Sn/Pb) Active Step-Down DC to DC switching regulator 12V 7.87mm 525mA 65kHz
5V Adjustable, CMOS, Step-Down Switching Regulator
SWITCHING REGULATOR; Temperature Grade: MILITARY; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX638AMJA-883B
  • MAX638AMJA883B