Analog Devices MAX637ACPA+

Pwr Sply Func, Regulator, Switching, PDIP, VS 2.3 to 16.5V, IS 260uA, PD 625mW, VO 15V
$ 6.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX637ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-79.07%

CAD Models

Download Analog Devices MAX637ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2574HVN-12
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2574N-5.0
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574HVN-5.0
SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
onsemiFSQ311
Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDIP8

Descriptions

Descriptions of Analog Devices MAX637ACPA+ provided by its distributors.

Pwr Sply Func, Regulator, Switching, PDIP, VS 2.3 to 16.5V, IS 260uA, PD 625mW, VO 15V
MAX637 Tube Matte Tin (Sn) Active DC to DC switching regulator -15V 7.62mm 200mA 50kHz
0.525 A SWITCHING REGULATOR 50 kHz SWITCHING FREQ-MAX PDIP8
Preset/Adjustable Output CMOS Inverting Switching Regulators
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/Dc Conv, Inverting, 50Khz, Dip-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Inverting; Input Voltage Min:2.3V; Input Voltage Max:16.5V; Max Output Current:-; Ic Case/Package:Dip; No. Of Pins:8Pins; Efficiency:85% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX637ACPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated