Texas Instruments LM2574HVN-12

SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
$ 2.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVN-12.

Texas Instruments

Datasheet33 pages13 years ago

Arrow Electronics

National Semiconductor

iiiC

Inventory History

3 month trend:
-14.29%

Related Parts

Texas InstrumentsLM2597HVN-5.0
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125
Texas InstrumentsLM2597HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX639CPA
Buck No Adjustable (Fixed) 1 11.5V 1.3V 11.5V 4V PDIP-8
Converter Ics 5V 500mA Buck PWM No-Cancel/No-Return
Analog DevicesMAX766EPA+
1.5 A SWITCHING REGULATOR 300 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments LM2574HVN-12 provided by its distributors.

SIMPLE SWITCHER 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
LM2574/LM2574HV SIMPLE SWITCHER™ 0.5A Step-Down Voltage Regulator | IC REG BUCK 12V 500MA 8DIP
DC/DC Converter (DC-DC) / Switching Regulator IC; Supply Voltage Max:60V; Package/Case:8-DIP; Output Current:0.5A; Output Voltage:12V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574HVN12