Analog Devices MAX6316LUK29AX+T

Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6316LUK29AX+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLP3470M5-2.63/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0
Texas InstrumentsLP3470IM5X-3.08/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Texas InstrumentsLP3470IM5-2.93/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Analog DevicesADM6316AY29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM8617SAYAKSZ-RL7
Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R
Analog DevicesMAX6315US26D1+T
Processor Supervisor 2.63V 1V to 5.5V Automotive 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6315US29D1+T
Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices MAX6316LUK29AX+T provided by its distributors.

Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
5-Pin µP Supervisory Circuits with Watchdog and Manual Reset
IC SUPERVISOR 1 CHANNEL SOT23-5
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
Power Supply Management Circuit Fixed 1 Channel
ROHS3Compliant Tape & Reel (TR) MAX6316 WATCH DOG TIMER; MANUAL RESET INPUT supervisor 3V 2.9mm 1ms Minimum 0.02mA
IC MPU/RESET CIRC 2.93V SOT23-5
SOT23 5-PIN UP SUPERVISORY CIR
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6316LUK29AX-T
  • MAX6316LUK29AXT