Analog Devices MAX6315US29D1+T

Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
$ 2.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6315US29D1+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-9.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6314US31D1+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO4
Analog DevicesMAX6314US30D1+T
Processor Supervisor 3V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6314US25D1+T
Industry's Only Motorola 68HCxx/Bidirectional-Compatible SOT Reset IC

Descriptions

Descriptions of Analog Devices MAX6315US29D1+T provided by its distributors.

Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor/Monitor, -40 To 125Deg C; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low, Open-Drain; Digital Ic Case:Sot-143; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6315US29D1+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6315US29D1-T
  • MAX6315US29D1T