Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1320T-29BE/OT

Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1320T-29BE/OT.

Microchip SCT

Datasheet52 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1320T-29BE/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 1.092
Stock
134,123
27,083
Authorized Distributors
6
6
Case/Package
-
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
1 ms
-
Undervoltage Threshold
2.857 V
-
Overvoltage Threshold
2.944 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-04-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Volt Supervisor Voltage Supervisory 0.174V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823TYRJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823SYRJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823RYRJZ-R7
Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP1320T-29BE/OT provided by its distributors.

Processor Supervisor 2.9V 2V to 4.7V Automotive 5-Pin SOT-23 T/R
Active low P-P with WDI, MR-WDI=102.0ms, reset delay=1.4ms, Vtrpd-2.9V
Active Low Open-Drain, Wdi, Mr (Wdi = 10; |Microchip Technology MCP1320T-29BE/OT
Voltage Detector, 1V to 5.5V, SOT-23-5, RoHS
Microchip SCT
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Cut Tape (CT) MCP1320 Simple Reset/Power-On Reset supervisor 5V 2.9mm 1ms Minimum 240mW
SOT-23-5 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1320T-29BEOT
  • MCP1320T29BE/OT
  • MCP1320T29BEOT