Analog Devices MAX6314US25D1+T

Industry's Only Motorola 68HCxx/Bidirectional-Compatible SOT Reset IC
$ 1.855
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6314US25D1+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX6315US25D1+T
Processor Supervisor 2.5V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6315US29D1+T
Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6315US26D1+T
Processor Supervisor 2.63V 1V to 5.5V Automotive 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices MAX6314US25D1+T provided by its distributors.

Industry's Only Motorola 68HCxx/Bidirectional-Compatible SOT Reset IC
Ciiva
68HC11/Bidirectional-Compatible µP Reset Circuit
MICROPROCESSOR SUPERVISORS / VOLTAGE DET;
Lead Free Active Low Active DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 1ms Minimum 2.92mm 5.5V
IC SUPERVISOR 1 CHANNEL SOT143-4
68HC11/Bidirectional-Compatible Microprocessor Reset Circuit 2.5V 1.4ms Reset Timeout Period 4-Pin SOT-143 T/R
SOT-143-4 Monitors & Reset Circuits ROHS
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4
IC RESET CIRCUIT 2.50V SOT143-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6314US25D1-T
  • MAX6314US25D1T