Analog Devices MAX6314US31D1+T

Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6314US31D1+T.

Upverter

Technical Drawing2 pages7 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices MAX6314US31D1+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX6315US31D1+T
Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6315US29D1+T
Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesMAX6315US26D1+T
Processor Supervisor 2.63V 1V to 5.5V Automotive 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices MAX6314US31D1+T provided by its distributors.

Processor Supervisor 3.08V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Industry's Only Motorola 68HCxx/Bidirectional-Compatible SOT Reset IC
Ciiva
IC SUPERVISOR 1 CHANNEL SOT143-4
SOT-143-4 Monitors & Reset Circuits ROHS
IC RESET CIRCUIT 3.08V SOT143-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6314US31D1-T
  • MAX6314US31D1T