Analog Devices MAX6133AASA30+

Low-Power, Low-Dropout Voltage Reference has 3ppm/°C Drift and Fits in Tiny µMAX® Package
$ 9.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6133AASA30+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+87.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsREF1004C-2.5
2.5-V, 20-ppm/°C micropower voltage reference 8-SOIC 0 to 70
Analog DevicesLT1461BCS8-5#PBF
VOLT REF, SOIC-8, 5V, 0 TO 70DEG C; Available until stocks are exhausted
STMicroelectronicsTL431AIDT
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
STMicroelectronicsTL431CDT
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
STMicroelectronicsTL431ACDT
Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
Diodes Inc.ZXCT1030N8TA
ZXCT1030 Series 20 V 6 MHz Bw High Side Current Monitor w/ Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX6133AASA30+ provided by its distributors.

Low-Power, Low-Dropout Voltage Reference has 3ppm/°C Drift and Fits in Tiny µMAX® Package
Ciiva
7ppm/¡æ 85¦ÌA Fixed 15mA 15¦ÌVrms 24¦ÌVp-p 3V 13V 3V ¡À0.04% SOIC-8 5mm*4mm*1.5mm
EAR99 MAX6133 Tube 2003 voltage reference device 15mA 12.6V 15muVrms 7ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 3V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Max6133 Series; Reference Voltage:3V; Initial Accuracy:0.04%; Temperature Coefficient:± 4Ppm/°C; Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6133AASA30+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated