Analog Devices MAX6006BEUR+T

EAR99 MAX6006 Tape & Reel (TR) 2001 voltage reference device 1muA 1.25V 30muVp-p 75ppm/C
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6006BEUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

ShanghaiCT

iiiC

Inventory History

3 month trend:
-22.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX6101EUR+T
MAX6101 Series 1.25 V 5 mA Low-Dropout Micropower Voltage Reference - SOT23-3
Analog DevicesMAX6104EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6105EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Texas InstrumentsLM4041QCIM3-1.2/NO
Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Analog DevicesADR540ART-R2
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.4% 85C 4.096V
Analog DevicesADR525ART-R2
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.4% 85C 2.5V
Analog DevicesMAX6101EUR+T
MAX6101 Series 1.25 V 5 mA Low-Dropout Micropower Voltage Reference - SOT23-3
Analog DevicesMAX6103EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6102EUR+T
Maxim MAX6102EUR+T, Fixed Series Voltage Reference 2.5V, ±0.4 % 3-Pin, SOT-23
Diodes Inc.ZXRE1004EFTA
EAR99 ZXRE1004 Tape & Reel (TR) 2012 voltage reference device 8muA 1.22V 60muVrms 75ppm/C
Texas InstrumentsTL4051C12IDBZR
1.225-V, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX6006BEUR+T provided by its distributors.

EAR99 MAX6006 Tape & Reel (TR) 2001 voltage reference device 1muA 1.25V 30muVp-p 75ppm/C
MAX6006 Series 1.25 V ±0.5 % Surface Mount Fixed Voltage Reference - SOT-23
1µA SOT23 Precision Shunt Voltage Reference
V-Ref Precision 1.25V 2mA 3-Pin SOT-23 T/R
Voltage Ref, Shunt, 1.25V, Sot23-3; Voltage Reference Type:Shunt - Fixed; Product Range:Max6006 Series; Reference Voltage:1.25V; Initial Accuracy:0.5%; Temperature Coefficient:± 75Ppm/°C; Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6006BEUR+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6006BEUR-T
  • MAX6006BEURT