Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADR525ART-R2

70ppm/℃ Fixed 15mA 2.5V 2.5V 50μA 0.4% SOT-23-3 SMD mount,glue mount 2.92mm*1.3mm*1.12mm
$ 0.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR525ART-R2.

SHENGYU ELECTRONICS

Datasheet16 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR525ART-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 1.18
$ 1.18
Stock
111,680
660,563
660,563
Authorized Distributors
1
6
6
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
-
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Related Parts

Analog DevicesADR530ART-R2
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Voltage Reference, Low Cathode Current, Programmable, Shunt Regulator 0°C to 70°C
Texas InstrumentsLM4050CIM3X-2.5
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 2.5V SOT23-3
Analog DevicesADR525BRT-R2
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.2% 85C 2.5V
Analog DevicesAD1582BRT-REEL7
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices ADR525ART-R2 provided by its distributors.

70ppm/℃ Fixed 15mA 2.5V 2.5V 50μA 0.4% SOT-23-3 SMD mount,glue mount 2.92mm*1.3mm*1.12mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Designed for space-critical applications, the ADR520/ADR525/ ADR530/ADR540/ADR550 are high precision shunt voltage references, housed in ultra small SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/oC, an initial accuracy of better than 0.2%, and ultra low output noise of 14 uV p-p. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the ADR5xxR^s advanced design eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 uA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. A trim terminal is available on the ADR5xx to allow adjustment of the output voltage over a +-0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated