Analog Devices MAX6103EUR+T

Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6103EUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
+27.37%

CAD Models

Download Analog Devices MAX6103EUR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6102EUR+T
Maxim MAX6102EUR+T, Fixed Series Voltage Reference 2.5V, ±0.4 % 3-Pin, SOT-23
Analog DevicesMAX6101EUR+T
MAX6101 Series 1.25 V 5 mA Low-Dropout Micropower Voltage Reference - SOT23-3
Analog DevicesMAX6104EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesADR530ART-R2
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Analog DevicesADR525ART-R2
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.4% 85C 2.5V
Analog DevicesADR5043BRTZ-REEL7
Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)

Descriptions

Descriptions of Analog Devices MAX6103EUR+T provided by its distributors.

Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
EAR99 MAX6103 Tape & Reel (TR) 2002 voltage reference device 5mA 12.6V 40muVrms 75ppm/C
MAX6103 Series 3 V ±0.4 % Surface Mount Fixed Voltage Reference - SOT-23
V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
Voltage References; MAX6103EUR+T; ANALOG DEVICES; 3; SOT-23-3; 5 mA; 0.4 %
VOLTAGE REF, SERIES, 3V, SOT-23-3; Voltage Reference Type: Series - Fixed; Product Range: MAX6103 Series; Reference Voltage: 3V; Initial Accuracy: 0.4%; Temperature Coefficient: ± 75ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Dropout Voltage Vdo: 50mV; Input Voltage Max: 12.6V; Input Voltage Min: 3.2V; Operating Temperature Range: -40°C to +85°C; Output Current: 5mA; Output Voltage Fixed: 3V; Primary Input Voltage: 12.6V; Reference Volts: 3V; Topology: Series

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6103EUR+T.
  • MAX6103EUR-T
  • MAX6103EURT