Analog Devices MAX6001EUR+T

EAR99 MAX6001 Tape & Reel (TR) 1999 voltage reference device 400muA 12.6V 65muVrms 100ppm/C
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6001EUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Future Electronics

Inventory History

3 month trend:
+7.63%

CAD Models

Download Analog Devices MAX6001EUR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6004EUR+T
EAR99 MAX6004 Tape & Reel (TR) 1999 voltage reference device 400muA 12.6V 200muVrms -40C~85C TA
Analog DevicesMAX6003EUR+T
MAX6003 Series 3 V ±1 % Surface Mount Fixed Voltage Reference - SOT-23
Analog DevicesMAX6002EUR+T
MAXIM INTEGRATED PRODUCTS MAX6002EUR+T VOLTAGE REF, SERIES, 2.5V, SOT-23-3
STMicroelectronicsLM4041DELT-1.2
LM4041 Series 1.225 V ±1 % SMT Micropower Shunt Voltage Reference - SOT-23-3L
Analog DevicesAD1580ART-REEL
EAR99 Tape & Reel (TR) Shunt Obsolete voltage reference device 50muA 1.225V 20muVrms -40C~85C TA
Analog DevicesAD1580ART-REEL7
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6001EUR+T provided by its distributors.

EAR99 MAX6001 Tape & Reel (TR) 1999 voltage reference device 400muA 12.6V 65muVrms 100ppm/C
MAX6001 Series 1.25 V ±1 % Surface Mount Fixed Voltage Reference - SOT-23
V-Ref Precision 1.25V 0.4mA 3-Pin SOT-23 T/R
Low-Cost, Low-Power, Low-Dropout, SOT23-3 Voltage References
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 1.25V, Sot23-3; Voltage Reference Type:Series - Fixed; Product Range:Max6001 Series; Reference Voltage Min:1.237V; Reference Voltage Max:1.263V; Initial Accuracy:1%; Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6001EUR+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6001EUR-T
  • MAX6001EURT